There are no models available for this part yet.
Overview of LFS1K0.1107.2I.B.070-6.S by Innovative Sensor Technology IST Ag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for LFS1K0.1107.2I.B.070-6.S by Innovative Sensor Technology IST Ag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2952-LFS1K0.1107.2I.B.070-6.S-ND
|
DigiKey | SENSOR LFS TEMPERATURE - Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$22.5129 / $31.5200 | Buy Now | |
DISTI #
916-103866
|
Mouser Electronics | Multiple Function Sensor Modules For applications with a conductivity measuring range from 10 uS/cm to 200 mS/cm (typical cell constant of 0.42 cm -1) RoHS: Compliant | 14 |
|
$22.5100 / $31.5200 | Buy Now |