Part Details for LFSPXO009615CUTT by IQD Frequency Products
Overview of LFSPXO009615CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFSPXO009615CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO009615CUTT
|
Mouser Electronics | Standard Clock Oscillators CMOS 50ppm -40 to 85C 2.5V RoHS: Compliant | 0 |
|
$1.8900 / $3.0100 | Order Now |
DISTI #
64.00M-CFPS-32
|
TME | Generator: quartz, 64MHz, SMD, 2.5V, ±50ppm, -40÷85°C Min Qty: 1 | 106 |
|
$2.2500 / $3.1200 | Buy Now |
Part Details for LFSPXO009615CUTT
LFSPXO009615CUTT CAD Models
LFSPXO009615CUTT Part Data Attributes
|
LFSPXO009615CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009615CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 64MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |