Part Details for LFTAS32KMLT by NXP Semiconductors
Overview of LFTAS32KMLT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFTAS32KMLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4873
|
Newark | Nxp S32K 144 Pin Qfp Target Adapter Board Rohs Compliant: Yes |Nxp LFTAS32KMLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8400 / $255.2600 | Buy Now |
DISTI #
568-LFTAS32KMLT-ND
|
DigiKey | NXP S32K 144 PIN QFP TARGET ADAP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.0000 | Buy Now |
DISTI #
LFTAS32KMLT
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LFTAS32KMLT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
771-LFTAS32KMLT
|
Mouser Electronics | Sockets & Adapters NXP S32K 144 pin QFP Target Adapter Board RoHS: Not Compliant | 0 |
|
$237.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$274.6200 | Buy Now |