Part Details for LFVLT40-3202 by EOS POWER INDIA Pvt
Overview of LFVLT40-3202 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for LFVLT40-3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059477
|
RS | Power Supply, AC-DC,5V@6A,15V@1.5A,-15V@0.5A,90-132/180-264V In, Open, LFVLT Series | EOS Power LFVLT40-3202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$63.9500 / $68.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/14.6V/14.8V 6A/1.5A/0.5A 40W RoHS: Compliant |
2 In Stock 96 On Order |
|
$50.9600 / $146.0400 | Buy Now |
DISTI #
000000000003019216
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.2V/14.6V/14.8V 6A/1.5A/0.5A 40W RoHS: Compliant |
2 In Stock 96 On Order |
|
$50.9600 / $146.0400 | Buy Now |