There are no models available for this part yet.
Overview of LFVLT80-1002 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for LFVLT80-1002 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70059488
|
RS | Power Supply, AC-DC,15V,5.5A,90-264V In, Open Frame, Panel Mount,83W, LFVTL Series | EOS Power LFVLT80-1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$120.7800 / $132.7200 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 5.5A 80W RoHS: Compliant |
79 In Stock |
|
$96.7600 / $121.7300 | Buy Now | ||
DISTI #
000000000003019228
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | ||
Master Electronics | AC/DC Power Supply Single-OUT 15V 5.5A 80W RoHS: Compliant |
79 In Stock |
|
$96.7600 / $121.7300 | Buy Now |