Part Details for LFVLT80-4002 by EOS POWER INDIA Pvt
Overview of LFVLT80-4002 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVLT80-4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059494
|
RS | Power Supply, AC-DC,5V@10A,15V@3A,-5V@0.8A,-15V@0.8A,90-264V In, Open, LFVLT Series | EOS Power LFVLT80-4002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$108.1700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/16V/-5.1V/-16V 10A/3A/0.8A/0.8A 80W RoHS: Compliant |
1 In Stock |
|
$115.6200 / $148.8400 | Buy Now |
DISTI #
000000000003019234
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5.1V/16V/-5.1V/-16V 10A/3A/0.8A/0.8A 80W RoHS: Compliant |
1 In Stock |
|
$115.6200 / $148.8400 | Buy Now |