Part Details for LFWLP225-1301 by Bel Power Solutions
Overview of LFWLP225-1301 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
ADUM1301CRWZ | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR |
Price & Stock for LFWLP225-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-LFWLP225-1301
|
Mouser Electronics | AC/DC Power Modules POWER SUPPLY,LFWLP225-1301 RoHS: Compliant | 71 |
|
$87.0900 / $104.8000 | Buy Now |
DISTI #
000000000005282869
|
Sager | AC/DC Power Modules POWER SUPPLY,LFWLP225-1301 Min Qty: 1 | 0 |
|
$95.7900 / $191.5800 | Buy Now |
Part Details for LFWLP225-1301
LFWLP225-1301 CAD Models
LFWLP225-1301 Part Data Attributes
|
LFWLP225-1301
Bel Power Solutions
Buy Now
|
Compare Parts:
LFWLP225-1301
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |