Part Details for LFWLP225-1302 by EOS POWER INDIA Pvt
Overview of LFWLP225-1302 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLP225-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP225-1302-ND
|
DigiKey | AC/DC CONVERTER 15V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9106 / $104.8100 | Buy Now |
DISTI #
70476015
|
RS | Power Supply, AC-DC,15V,7.5A,100-264V In, Open Frame, Panel Mount, LFWLP Series | EOS Power LFWLP225-1302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 61 |
|
$66.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8100 / $221.3400 | Buy Now |