Part Details for LFWLP225-1303 by EOS POWER INDIA Pvt
Overview of LFWLP225-1303 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
130-3162-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate. | |
130-3162-15H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for LFWLP225-1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP225-1303-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 72 Lead time: 30 Weeks Container: Bulk |
72 In Stock |
|
$91.3326 | Buy Now |
DISTI #
70476017
|
RS | Power Supply, AC-DC,24V,4.68A,100-264V In, Open Frame, Panel Mount, LFWLP Series | EOS Power LFWLP225-1303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6 |
|
$85.3300 / $92.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8100 / $221.3400 | Buy Now |