Part Details for LFWLP350-1005 by EOS POWER INDIA Pvt
Overview of LFWLP350-1005 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for LFWLP350-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP350-1005-ND
|
DigiKey | AC/DC CONVERTER 30V 200W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
36 In Stock |
|
$96.6880 / $102.0200 | Buy Now |
DISTI #
70476310
|
RS | Power Supply, AC-DC,30V,6.67A,100-264V In, Open Frame, Panel Mount, LFWLP Series | EOS Power LFWLP350-1005 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$122.6300 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 30V 6.67(Convection)A/11.67(Forced Air)A 350W 6-Pin RoHS: Compliant |
13 In Stock |
|
$96.3600 / $283.5600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 30V 6.67(Convection)A/11.67(Forced Air)A 350W 6-Pin RoHS: Compliant |
13 In Stock |
|
$96.3600 / $283.5600 | Buy Now |