LFWLP75-1301
Description: AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid, PACKAGE

Overview of LFWLP75-1301 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
XPH13016MC Toshiba Electronic Devices & Storage Corporation P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF)

Price & Stock for LFWLP75-1301 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # LFWLP75-1301
Avnet Americas AC/DC Power Supply 1-OUT 12V 6.25A 75W Chassis Mount - Bulk (Alt: LFWLP75-1301) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Container: Bulk 0
  • 168 $51.2662
  • 336 $49.2818
  • 504 $47.6280
  • 840 $45.9742
  • 1,680 $44.3205
  • 8,400 $42.6668
  • 16,800 $41.0130
$41.0130 / $51.2662 Buy Now

CAD Models for LFWLP75-1301 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFWLP75-1301 by Bel Fuse

LFWLP75-1301
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CCC, UL
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
76.2 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.25 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
50.8 mm
Want to compare parts?
  1. LFWLP75-1301
    Bel Fuse
    AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFWLP75-1301 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFWLP75-1301 by Bel Fuse

Select Manufacturer
Which Manufacturer of LFWLP75-1301 would you like to use for your alert(s)?
  • Please alert me when LFWLP75-1301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFWLP75-1301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFWLP75-1301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFWLP75-1301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFWLP75-1301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFWLP75-1301 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: