Part Details for LFWLP75-1304 by EOS POWER INDIA Pvt
Overview of LFWLP75-1304 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLP75-1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP75-1304-ND
|
DigiKey | AC/DC CONVERTER 48V 75W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
57 In Stock |
|
$46.7751 / $55.1300 | Buy Now |
DISTI #
70963030
|
RS | Power Supply, AC-DC, Open Frame, 75W, 48V,1.56A, 85-264V In, Industrial | EOS Power LFWLP75-1304 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0600 / $112.4600 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$59.8722 / $74.8402 | Buy Now |