Part Details for LFWLT150-1301 by Bel Fuse
Overview of LFWLT150-1301 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFWLT150-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFWLT150-1301
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 12.5A 150W Chassis Mount - Bulk (Alt: LFWLT150-1301) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6656 / $72.0820 | Buy Now |
DISTI #
LFWLT150-1301
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 12.5A 150W Chassis Mount - Bulk (Alt: LFWLT150-1301) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6656 / $72.0820 | Buy Now |
Part Details for LFWLT150-1301
LFWLT150-1301 CAD Models
LFWLT150-1301 Part Data Attributes:
|
LFWLT150-1301
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LFWLT150-1301
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 120 TO 390V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, CUL, UL, EN, CB | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.33 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Screening Level | IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 99.96 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 50.8 mm |