Part Details for LFWLT200-1302 by EOS POWER INDIA Pvt
Overview of LFWLT200-1302 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for LFWLT200-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLT200-1302-ND
|
DigiKey | AC/DC CONVERTER 15V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
40 In Stock |
|
$91.9105 / $104.8100 | Buy Now |
DISTI #
73659570
|
RS | Power Suppy, AC-DC, 200W, Open Frame, Industrial, 15V, JST Connector, WLT200 | EOS Power LFWLT200-1302 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3900 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 200W - Single Output - 15V@10.76A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
5 In Stock |
|
$75.5700 / $222.4000 | Buy Now |
DISTI #
51539695
|
Verical | AC/DC Power Supply Single-OUT 15V 10.67(Convection)A/13.33(Forced Air)A 160W Medical 17-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 4 |
|
$100.2560 / $289.1200 | Buy Now |
|
Master Electronics | Open Frame DC Power Supply - 200W - Single Output - 15V@10.76A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
5 In Stock |
|
$75.5700 / $222.4000 | Buy Now |