Part Details for LFWLT450-1003-T-2 by EOS POWER INDIA Pvt
Overview of LFWLT450-1003-T-2 by EOS POWER INDIA Pvt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLT450-1003-T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame DC Power Supply - 450W - Single Output - 24V@18.75A - Class 2 - Top Fan - Input 90-264VAC (47-63Hz) - 4"x6.5"x1.61" RoHS: Compliant | 0 |
|
$134.5800 / $165.6900 | Buy Now |