Part Details for LFWLT60-3002 by EOS POWER INDIA Pvt
Overview of LFWLT60-3002 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLT60-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLT60-3002-ND
|
DigiKey | AC/DC CNVT 5.2V 14.6V -16.2V 86W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
158 In Stock |
|
$42.3210 / $49.8800 | Buy Now |
DISTI #
70255015
|
RS | Power Supply, AC-DC,5.2V@8A,14.6V@2.5A,-16.2V@0.5,90-264VIn, Open Frame, ABC Series | EOS Power LFWLT60-3002 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3800 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 60W - Triple Output - 5.2V@8A / 15V@2.5A / -15V@0.5A - Class 1 - Input 90-264VAC (47-400Hz) - Efficiency >85% - 4"x2"x1.2" RoHS: Compliant | 0 |
|
$37.1500 / $101.7500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$67.7136 | Buy Now |