Part Details for LFXP2-5E-7MN132C by Lattice Semiconductor Corporation
Overview of LFXP2-5E-7MN132C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXP2-5E-7MN132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1740
|
Newark | Latticexp2 , 4.8K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-7MN132C Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2600 | Buy Now |
DISTI #
LFXP2-5E-7MN132C-ND
|
DigiKey | IC FPGA 86 I/O 132CSBGA Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.7850 | Buy Now |
DISTI #
842-LFXP2-5E-7MN132C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 5K LUTs 86I/O Inst- on DSP 1.2V -7 Spd RoHS: Compliant | 0 |
|
$31.7900 | Order Now |
|
Future Electronics | 5K LUTs 86 I/O Instant-on DSP 1.2V -7 Speed RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$34.2300 | Buy Now |
|
Chip1Cloud | IC FPGA 86 I/O 132CSBGA | 2280 |
|
RFQ |
Part Details for LFXP2-5E-7MN132C
LFXP2-5E-7MN132C CAD Models
LFXP2-5E-7MN132C Part Data Attributes:
|
LFXP2-5E-7MN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-5E-7MN132C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.304 ns | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 625 | |
Number of Inputs | 86 | |
Number of Logic Cells | 5000 | |
Number of Outputs | 86 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for LFXP2-5E-7MN132C
This table gives cross-reference parts and alternative options found for LFXP2-5E-7MN132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-5E-7MN132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP2-5E-7M132C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA132, 8 X 8 MM, CSBGA-132 | Lattice Semiconductor Corporation | LFXP2-5E-7MN132C vs LFXP2-5E-7M132C |