Part Details for LFXP6C-3Q208C by Lattice Semiconductor Corporation
Overview of LFXP6C-3Q208C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXP6C-3Q208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964950
|
Arrow Electronics | FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1346 | Americas - 50 |
|
$36.8600 / $44.7600 | Buy Now |
DISTI #
35311715
|
Verical | FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1346 | Americas - 50 |
|
$44.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$50.0000 | Buy Now | |
|
Chip1Cloud | LatticeXP Family Data Sheet | IC FPGA 142 I/O 208QFP | 1080 |
|
RFQ |
Part Details for LFXP6C-3Q208C
LFXP6C-3Q208C CAD Models
LFXP6C-3Q208C Part Data Attributes
|
LFXP6C-3Q208C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP6C-3Q208C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.63 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 720 | |
Number of Inputs | 142 | |
Number of Logic Cells | 720 | |
Number of Outputs | 142 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 720 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for LFXP6C-3Q208C
This table gives cross-reference parts and alternative options found for LFXP6C-3Q208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP6C-3Q208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP6C-3Q208I | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFXP6C-3Q208C vs LFXP6C-3Q208I |
LFXP6C-3Q208NI | Field Programmable Gate Array, 720 CLBs, 375MHz, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFXP6C-3Q208C vs LFXP6C-3Q208NI |
LFXP6C-3QN208I | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 | Lattice Semiconductor Corporation | LFXP6C-3Q208C vs LFXP6C-3QN208I |
LFXP6C-3QN208C | Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, LEAD FREE, QFP-208 | Lattice Semiconductor Corporation | LFXP6C-3Q208C vs LFXP6C-3QN208C |