-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1732-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1174 / $0.2500 | Buy Now |
DISTI #
449-LFXTAL002996BULK
|
Mouser Electronics | Crystals 32.7680kHz 3.0 x 8.0mm RoHS: Compliant | 796 |
|
$0.1160 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1038 | Buy Now |
DISTI #
32.768K-15PPM
|
TME | Resonator: watch, 32.768kHz, ±15ppm, 12.5pF, THT, TC38, Ø3.1x8mm Min Qty: 10 | 10650 |
|
$0.1290 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL002996BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL002996BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS COMPLIANT, METAL CAN PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |