-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1729-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3244 In Stock |
|
$0.1174 / $0.2500 | Buy Now |
DISTI #
449-LFXTAL002997BULK
|
Mouser Electronics | Crystals 32.7680kHz 2.0 x 6.0mm RoHS: Compliant | 1572 |
|
$0.1170 / $0.2500 | Buy Now |
|
Future Electronics | LFXTAL002997 Series 32.768 MHz ±20 ppm 12.5 pF Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1561Bulk |
|
$0.1170 / $0.1380 | Buy Now |
|
New Advantage Corporation | LFXTAL002997 Series 32.768 MHz �20 ppm 12.5 pF Through Hole Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1373 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL002997BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL002997BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS COMPLIANT, METAL CAN PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | IQD | |
Additional Feature | 3X8 SIZE ALSO AVAILABLE; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0043% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | NO |