-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 85SMX series 32.7680 kHz ±20 ppm 12.50 pF 8.7 x 3.7 mm SMT Watch Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4048Cut Tape/Mini-Reel |
|
$0.2050 | Buy Now |
DISTI #
32.768K-12-85SMXR
|
TME | Resonator: watch, 32.768kHz, 12.5pF, SMD, 8.7x3.7x2.5mm Min Qty: 100 | 2270 |
|
$0.3440 / $0.5050 | Buy Now |
|
New Advantage Corporation | SMD Watch Crystal 85SMX series 32.7680kHz 20/-/-/6 8.7 x 3.7mm RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 3238 |
|
$0.2733 / $0.2929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL003000REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003000REEL
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.7XB3.8XH2.5 (mm)/L0.343XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |