Part Details for LFXTAL003040BULK by IQD Frequency Products
Overview of LFXTAL003040BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003040BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003040BULK
|
Mouser Electronics | Crystals 2.097152MHz 30pF -10C 60C RoHS: Compliant | 0 |
|
$0.7190 / $0.8150 | Order Now |
Part Details for LFXTAL003040BULK
LFXTAL003040BULK CAD Models
LFXTAL003040BULK Part Data Attributes
|
LFXTAL003040BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003040BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 2.097152MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2.097152 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 600 Ω | |
Surface Mount | NO |