Part Details for LFXTAL003044REEL by IQD Frequency Products
Overview of LFXTAL003044REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003044REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003044REEL
|
Mouser Electronics | Crystals 2.4576MHz 30pF -10C 60C RoHS: Compliant | 64 |
|
$0.6560 / $1.1300 | Buy Now |
Part Details for LFXTAL003044REEL
LFXTAL003044REEL CAD Models
LFXTAL003044REEL Part Data Attributes
|
LFXTAL003044REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003044REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 2.4576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 600 Ω | |
Surface Mount | NO |