Part Details for LFXTAL003068REEL by IQD Frequency Products
Overview of LFXTAL003068REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003068REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003068REEL
|
Mouser Electronics | Crystals 4MHz 30pF -10C 60C RoHS: Compliant | 0 |
|
$0.2310 / $0.5100 | Order Now |
Part Details for LFXTAL003068REEL
LFXTAL003068REEL CAD Models
LFXTAL003068REEL Part Data Attributes
|
LFXTAL003068REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003068REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
Alternate Parts for LFXTAL003068REEL
This table gives cross-reference parts and alternative options found for LFXTAL003068REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003068REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL062521BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL003068REEL vs LFXTAL062521BULK |
LFXTAL014437BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL003068REEL vs LFXTAL014437BULK |
LFXTAL020025BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL003068REEL vs LFXTAL020025BULK |
LFXTAL022536BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL003068REEL vs LFXTAL022536BULK |