Part Details for LFXTAL003086REEL by IQD Frequency Products
Overview of LFXTAL003086REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003086REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003086REEL
|
Mouser Electronics | Crystals 4.194304MHz 12pF -10C 60C RoHS: Compliant | 0 |
|
$0.2210 / $0.4800 | Order Now |
Part Details for LFXTAL003086REEL
LFXTAL003086REEL CAD Models
LFXTAL003086REEL Part Data Attributes
|
LFXTAL003086REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003086REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4.194304MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |