There are no models available for this part yet.
Overview of LFXTAL003102BULK by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL003102BULK by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1923-1420-ND
|
DigiKey | CRYSTAL 4.433619MHZ 20PF TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
113 In Stock |
|
$0.2788 / $0.5000 | Buy Now | |
DISTI #
449-LFXTAL003102BULK
|
Mouser Electronics | Crystals 4.433619MHz 11.05 x 4.7 x 4.1mm RoHS: Compliant | 618 |
|
$0.2480 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now | ||
DISTI #
LFXTAL003102BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.2300 | Buy Now |
CAD Models for LFXTAL003102BULK by IQD Frequency Products
Part Data Attributes for LFXTAL003102BULK by IQD Frequency Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description
|
HC49/4H, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Samacsys Manufacturer
|
IQD
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3/e1
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
4.433619 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch)
|
Series Resistance
|
130 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN/TIN SILVER COPPER
|