Part Details for LFXTAL003107BULK by IQD Frequency Products
Overview of LFXTAL003107BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003107BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003107BULK
|
Mouser Electronics | Crystals 4.608MHz 30pF -10C 60C RoHS: Compliant | 968 |
|
$0.3800 / $0.7300 | Buy Now |
Part Details for LFXTAL003107BULK
LFXTAL003107BULK CAD Models
LFXTAL003107BULK Part Data Attributes
|
LFXTAL003107BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003107BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 4.608 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.608 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER COPPER |