LFXTAL003260BULK
IQD Frequency Products
Description: QUARTZ CRYSTAL RESONATOR, 3.6864 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN

Overview of LFXTAL003260BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LFXTAL003260BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 1923-1463-ND
DigiKey CRYSTAL 3.6864MHZ 16PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk 2
In Stock
  • 1 $0.5100
$0.5100 Buy Now
DISTI # 449-LFXTAL003260BULK
Mouser Electronics Crystals 3.68640MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant 84
  • 1 $0.5100
  • 10 $0.4250
  • 100 $0.3390
  • 500 $0.3220
  • 1,000 $0.2710
  • 2,500 $0.2540
  • 5,000 $0.2450
  • 10,000 $0.2370
  • 25,000 $0.2320
$0.2320 / $0.5100 Buy Now
DISTI # C1S327300022007
Chip1Stop Resonators RoHS: Compliant 405
  • 5 $1.5200
  • 10 $0.6300
  • 25 $0.5220
  • 100 $0.4350
$0.4350 / $1.5200 Buy Now

CAD Models for LFXTAL003260BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXTAL003260BULK by IQD Frequency Products

LFXTAL003260BULK
IQD Frequency Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Samacsys Manufacturer
IQD
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3/e1
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.6864 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
Series Resistance
300 Ω
Surface Mount
YES
Terminal Finish
TIN/TIN SILVER COPPER
Want to compare parts?
  1. LFXTAL003260BULK
    IQD Frequency Products
    QUARTZ CRYSTAL RESONATOR, 3.6864 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
    VS

Related Parts for LFXTAL003260BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL003260BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL003260BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL003260BULK would you like to use for your alert(s)?
  • Please alert me when LFXTAL003260BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL003260BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL003260BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL003260BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL003260BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL003260BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: