-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1437-ND
|
DigiKey | CRYSTAL 24.0000MHZ 30PF TH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
132 In Stock |
|
$0.2347 / $0.5000 | Buy Now |
DISTI #
449-LFXTAL003325BULK
|
Mouser Electronics | Crystals 24.0MHz 11.05 x 4.7 x 4.1mm RoHS: Compliant | 141 |
|
$0.2280 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now |
DISTI #
LFXTAL003325BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.2300 | Buy Now |
DISTI #
HC49/4H-24.0
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL003325BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003325BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |