Part Details for LFXTAL003342BULK by IQD Frequency Products
Overview of LFXTAL003342BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003342BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1394-ND
|
DigiKey | CRYSTAL 30.0000MHZ SERIES TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$0.4608 / $0.8300 | Buy Now |
DISTI #
449-LFXTAL003342BULK
|
Mouser Electronics | Crystals 30.0MHz 11.05 x4.65 x13.46mm RoHS: Compliant | 115 |
|
$0.4590 / $0.8200 | Buy Now |
|
Future Electronics | HC49 package 30.0MHz 20/50/ppm -10 to 60C SR FUND Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5100 / $0.5300 | Buy Now |
DISTI #
C1S327300026085
|
Chip1Stop | Resonators RoHS: Compliant | 200 |
|
$0.6620 / $1.1100 | Buy Now |
Part Details for LFXTAL003342BULK
LFXTAL003342BULK CAD Models
LFXTAL003342BULK Part Data Attributes
|
LFXTAL003342BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003342BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 30 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3/e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER COPPER |