Part Details for LFXTAL003386BULK by IQD Frequency Products
Overview of LFXTAL003386BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003386BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1395-ND
|
DigiKey | CRYSTAL 24.5760MHZ 30PF TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
94 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
449-LFXTAL003386BULK
|
Mouser Electronics | Crystals 24.5760MHz 11.05 x4.65 x13.46mm RoHS: Compliant | 73 |
|
$0.4090 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.4000 | Buy Now |
DISTI #
LFXTAL003386BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.4200 | Buy Now |
DISTI #
HC49-24.576
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL003386BULK
LFXTAL003386BULK CAD Models
LFXTAL003386BULK Part Data Attributes:
|
LFXTAL003386BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003386BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 24.576 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER COPPER |