Part Details for LFXTAL003387BULK by IQD Frequency Products
Overview of LFXTAL003387BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL003387BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1467-ND
|
DigiKey | CRYSTAL 24.5760MHZ 20PF SMD Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFXTAL003387BULK
|
Mouser Electronics | Crystals 24.576MHz 20pF -10C 60C RoHS: Compliant | 0 |
|
$0.1900 / $0.3900 | Order Now |
Part Details for LFXTAL003387BULK
LFXTAL003387BULK CAD Models
LFXTAL003387BULK Part Data Attributes
|
LFXTAL003387BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003387BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL003387BULK
This table gives cross-reference parts and alternative options found for LFXTAL003387BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003387BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24C35IET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | LFXTAL003387BULK vs 435F24C35IET |
435F24C35CET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | LFXTAL003387BULK vs 435F24C35CET |
435F24C35GET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | LFXTAL003387BULK vs 435F24C35GET |
GSX-1C/354FF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | LFXTAL003387BULK vs GSX-1C/354FF24.576MHZ |
407F38E024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | LFXTAL003387BULK vs 407F38E024M5760 |