Part Details for LFXTAL010595 by IQD Frequency Products
Overview of LFXTAL010595 by IQD Frequency Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL010595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2808
|
Newark | Crystal Frequency, 25Mhz, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL010595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239 |
|
$0.4370 / $0.6610 | Buy Now |
DISTI #
04AC8432
|
Newark | Crystal, 25Mhz, 16Pf, Hc49, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL010595 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.3920 | Buy Now |
DISTI #
94X0915
|
Newark | Crystal, 25Mhz, 16Pf, Hc49, Frequency Nom:25Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL010595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4890 / $0.6320 | Buy Now |
DISTI #
1923-LFXTAL010595CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 16PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3395 In Stock |
|
$0.2687 / $0.5800 | Buy Now |
DISTI #
449-LFXTAL010595
|
Mouser Electronics | Crystals 25.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 1517 |
|
$0.2680 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2480 | Buy Now |
Part Details for LFXTAL010595
LFXTAL010595 CAD Models
LFXTAL010595 Part Data Attributes
|
LFXTAL010595
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL010595
IQD Frequency Products
|
Samacsys Manufacturer | IQD |