Part Details for LFXTAL010985BULK by IQD Frequency Products
Overview of LFXTAL010985BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL010985BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL010985BULK
|
Mouser Electronics | Crystals 8.388608MHz 20pF -10C 60C RoHS: Compliant | 291 |
|
$0.4440 / $0.8500 | Buy Now |
Part Details for LFXTAL010985BULK
LFXTAL010985BULK CAD Models
LFXTAL010985BULK Part Data Attributes
|
LFXTAL010985BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL010985BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 8.388608MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.388608 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |