Part Details for LFXTAL011650BULK by IQD Frequency Products
Overview of LFXTAL011650BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL011650BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL011650BULK
|
Mouser Electronics | Crystals 14.31818MHz 30pF -10C 60C RoHS: Compliant | 0 |
|
$0.1750 / $0.3900 | Order Now |
Part Details for LFXTAL011650BULK
LFXTAL011650BULK CAD Models
LFXTAL011650BULK Part Data Attributes
|
LFXTAL011650BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL011650BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 14.31818MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, GULLWING, HC49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |