Part Details for LFXTAL012312BULK by IQD Frequency Products
Overview of LFXTAL012312BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL012312BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1481-ND
|
DigiKey | CRYSTAL 5.0000MHZ 30PF SMD Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFXTAL012312BULK
|
Mouser Electronics | Crystals 5.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 0 |
|
$0.2130 / $0.3900 | Order Now |
DISTI #
5.00M-SMDHC49R
|
TME | Resonator: quartz, 5MHz, ±30ppm, 30pF, SMD, HC49SM Min Qty: 2 | 0 |
|
$0.1830 / $0.6300 | RFQ |
Part Details for LFXTAL012312BULK
LFXTAL012312BULK CAD Models
LFXTAL012312BULK Part Data Attributes
|
LFXTAL012312BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL012312BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN SILVER COPPER |