Part Details for LFXTAL015442BULK by IQD Frequency Products
Overview of LFXTAL015442BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL015442BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1399-ND
|
DigiKey | CRYSTAL 1.8432MHZ 13PF TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
411 In Stock |
|
$0.8797 / $1.5200 | Buy Now |
DISTI #
449-LFXTAL015442BULK
|
Mouser Electronics | Crystals 1.8432MHz 13pF -20C 70C RoHS: Compliant | 0 |
|
$0.6800 / $0.7710 | Order Now |
Part Details for LFXTAL015442BULK
LFXTAL015442BULK CAD Models
LFXTAL015442BULK Part Data Attributes:
|
LFXTAL015442BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL015442BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 13 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 800 Ω | |
Surface Mount | NO |