There are no models available for this part yet.
Overview of LFXTAL020131 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL020131 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X0927
|
Newark | Crystal, 20Mhz, 181Pf, Hc49, Frequency Nom:20Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc-49/4Hsmx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL020131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1024 |
|
$0.3000 / $0.4330 | Buy Now | |
DISTI #
1923-LFXTAL020131CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$0.1962 / $0.4000 | Buy Now | |
DISTI #
449-LFXTAL020131
|
Mouser Electronics | Crystals 20.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 0 |
|
$0.2050 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1720 | Buy Now |
CAD Models for LFXTAL020131 by IQD Frequency Products
Part Data Attributes for LFXTAL020131 by IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|