Part Details for LFXTAL026388 by IQD Frequency Products
Overview of LFXTAL026388 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL026388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0934
|
Newark | Crystal, 14.7456Mhz, 16Pf, Smd, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:12Smx Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL026388 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1176 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
1923-LFXTAL026388CT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 16PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5820 In Stock |
|
$0.6875 / $1.2500 | Buy Now |
DISTI #
449-LFXTAL026388
|
Mouser Electronics | Crystals 14.74560MHz 7.5 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$0.6870 / $1.2500 | Order Now |
|
Future Electronics | CRYSTALS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 | 0 |
|
$0.9340 | Buy Now |
Part Details for LFXTAL026388
LFXTAL026388 CAD Models
LFXTAL026388 Part Data Attributes:
|
LFXTAL026388
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL026388
IQD Frequency Products
|
Samacsys Manufacturer | IQD |