LFXTAL026396BULK
IQD Frequency Products
Description: QUARTZ CRYSTAL RESONATOR, 24.576 MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN

Overview of LFXTAL026396BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for LFXTAL026396BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 1923-1013-ND
DigiKey CRYSTAL 24.5760MHZ 16PF SMD Lead time: 10 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 449-LFXTAL026396BULK
Mouser Electronics Crystals 24.5760MHz 7.5 x 5.0 x 1.4mm RoHS: Compliant 0
  • 1 $1.5500
  • 10 $1.4700
  • 100 $1.2400
  • 500 $1.2200
  • 1,000 $1.1200
  • 2,500 $1.0900
  • 5,000 $1.0700
$1.0700 / $1.5500 Order Now
DISTI # LFXTAL026396BUL
Richardson RFPD CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 0
  • 100 $0.9800
  • 1,000 $0.9100
$0.9100 / $0.9800 Buy Now

CAD Models for LFXTAL026396BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFXTAL026396BULK by IQD Frequency Products

LFXTAL026396BULK
IQD Frequency Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Samacsys Manufacturer
IQD
Additional Feature
BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L7.5XB5.2XH1.4 (mm)/L0.295XB0.205XH0.055 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. LFXTAL026396BULK
    IQD Frequency Products
    QUARTZ CRYSTAL RESONATOR, 24.576 MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for LFXTAL026396BULK

This table gives cross-reference parts and alternative options found for LFXTAL026396BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL026396BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
407F38C024M5760 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 407F38C024M5760
407F39C024M5760 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 407F39C024M5760
406D35C24M57600 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 406D35C24M57600
406C35C24M57600 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 406C35C24M57600
407F35C024M5760 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 407F35C024M5760
406I35C24M57600 Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, CTS Corporation LFXTAL026396BULK vs 406I35C24M57600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL026396BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL026396BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL026396BULK would you like to use for your alert(s)?
  • Please alert me when LFXTAL026396BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL026396BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL026396BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL026396BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL026396BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL026396BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: