Part Details for LFXTAL027946 by IQD Frequency Products
Overview of LFXTAL027946 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL027946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6327
|
Newark | Crystal, 16Mhz/22Pf/Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Iqd Frequency Products LFXTAL027946 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 930 |
|
$0.5540 / $0.9630 | Buy Now |
DISTI #
1923-LFXTAL027946CT-ND
|
DigiKey | HC49/4HSMX 13.4 X 4.9MM16.0MHZ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2630 / $0.5600 | Buy Now |
DISTI #
449-LFXTAL027946
|
Mouser Electronics | Crystals 16MHz 22pF -10C 60C RoHS: Compliant | 0 |
|
$0.2530 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1294 | Buy Now |
Part Details for LFXTAL027946
LFXTAL027946 CAD Models
LFXTAL027946 Part Data Attributes
|
LFXTAL027946
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL027946
IQD Frequency Products
|
Samacsys Manufacturer | IQD |