Part Details for LFXTAL029535BULK by IQD Frequency Products
Overview of LFXTAL029535BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LFXTAL029535BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for LFXTAL029535BULK
LFXTAL029535BULK CAD Models
LFXTAL029535BULK Part Data Attributes:
|
LFXTAL029535BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL029535BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.5XB5.2XH1.4 (mm)/L0.295XB0.205XH0.055 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL029535BULK
This table gives cross-reference parts and alternative options found for LFXTAL029535BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL029535BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/554JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | LFXTAL029535BULK vs GSX-1C/554JF11.0592MHZ |
GSX-1C/552JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | LFXTAL029535BULK vs GSX-1C/552JF11.0592MHZ |