LFXTAL029833BULK
IQD Frequency Products
Description: Series - Fundamental Quartz Crystal, 22.1184MHz Nom

Overview of LFXTAL029833BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LFXTAL029833BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 449-LFXTAL029833BULK
Mouser Electronics Crystals 22.1184MHz SRpF -10C 60C RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.4190
  • 100 $0.3350
  • 500 $0.3180
  • 1,000 $0.2550
  • 2,500 $0.2390
  • 5,000 $0.2320
  • 10,000 $0.2240
  • 25,000 $0.2170
$0.2170 / $0.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.1334
$0.1334 Buy Now

CAD Models for LFXTAL029833BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXTAL029833BULK by IQD Frequency Products

LFXTAL029833BULK
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
HC49/4H, 2 PIN
Reach Compliance Code
compliant
Additional Feature
BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
22.1184 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch)
Series Resistance
40 Ω
Surface Mount
NO
Want to compare parts?
  1. LFXTAL029833BULK
    IQD Frequency Products
    Series - Fundamental Quartz Crystal, 22.1184MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL029833BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL029833BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL029833BULK would you like to use for your alert(s)?
  • Please alert me when LFXTAL029833BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL029833BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL029833BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL029833BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL029833BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL029833BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: