Part Details for LFXTAL032542REEL by IQD Frequency Products
Overview of LFXTAL032542REEL by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL032542REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3.579545M-SMDHC49R
|
TME | Resonator: quartz, 3.579545MHz, ±30ppm, 18pF, SMD, HC49SM Min Qty: 1000 | 0 |
|
$0.2650 | RFQ |
Part Details for LFXTAL032542REEL
LFXTAL032542REEL CAD Models
LFXTAL032542REEL Part Data Attributes
|
LFXTAL032542REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL032542REEL
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS AND REACH COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | YES |