There are no models available for this part yet.
Overview of LFXTAL032817 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL032817 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M6652
|
Newark | Crystal Oscillator, Smd, 24.0Mhz, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:50Ppm, Product Range:Cfpx-104 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL032817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
449-LFXTAL032817
|
Mouser Electronics | Crystals 24MHz 18pF -10C 60C RoHS: Compliant | 0 |
|
$0.4870 / $0.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.5340 | Buy Now |
CAD Models for LFXTAL032817 by IQD Frequency Products
Part Data Attributes for LFXTAL032817 by IQD Frequency Products
LFXTAL032817
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL032817IQD Frequency ProductsVS
-