Part Details for LFXTAL032878 by IQD Frequency Products
Overview of LFXTAL032878 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL032878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M6648
|
Newark | Crystal Oscillator, Smd, 12.0, Mhz, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:50Ppm, Product Range:Cfpx-104 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL032878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101 |
|
$0.7780 / $1.0600 | Buy Now |
DISTI #
1923-LFXTAL032878CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$0.4875 / $1.0200 | Buy Now |
DISTI #
449-LFXTAL032878
|
Mouser Electronics | Crystals 12MHz 18pF -10C 60C RoHS: Compliant | 1000 |
|
$0.4870 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.5340 | Buy Now |
Part Details for LFXTAL032878
LFXTAL032878 CAD Models
LFXTAL032878 Part Data Attributes
|
LFXTAL032878
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL032878
IQD Frequency Products
|
Samacsys Manufacturer | IQD |