Part Details for LFXTAL032878BULK by IQD Frequency Products
Overview of LFXTAL032878BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFXTAL032878BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1241-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
275 In Stock |
|
$0.5396 / $0.7400 | Buy Now |
DISTI #
449-LFXTAL032878BULK
|
Mouser Electronics | Crystals 12.0MHz 5.0 x 3.2 x 1.0mm RoHS: Compliant | 91 |
|
$0.5360 / $0.7400 | Buy Now |
Part Details for LFXTAL032878BULK
LFXTAL032878BULK CAD Models
LFXTAL032878BULK Part Data Attributes
|
LFXTAL032878BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL032878BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |