There are no models available for this part yet.
Overview of LFXTAL033265 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL033265 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M6651
|
Newark | Crystal Oscillator, Smd, 20.0Mhz, Frequency Nom:20Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:50Ppm, Product Range:Cfpx-104 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL033265 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2166 |
|
$0.7760 / $1.3200 | Buy Now | |
DISTI #
1923-LFXTAL033265CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 / $1.0200 | Buy Now | |
DISTI #
449-LFXTAL033265
|
Mouser Electronics | Crystals 20MHz 18pF -10C 60C RoHS: Compliant | 0 |
|
$0.5900 / $1.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.5340 | Buy Now |
CAD Models for LFXTAL033265 by IQD Frequency Products
Part Data Attributes for LFXTAL033265 by IQD Frequency Products
LFXTAL033265
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL033265IQD Frequency ProductsVS
-