There are no models available for this part yet.
Overview of LFXTAL035265 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFXTAL035265 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P0416
|
Newark | Crystal, Cfpx-180, 20M, Smd 3.2X2.5, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:50Ppm, Product Range:Cfpx-180 Series, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFXTAL035265 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37 |
|
$0.5630 / $0.7700 | Buy Now | |
DISTI #
1923-LFXTAL035265CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 16PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2289 In Stock |
|
$0.3847 / $0.7400 | Buy Now | |
DISTI #
449-LFXTAL035265
|
Mouser Electronics | Crystals 20.0MHz 3.2 x 2.5 x 0.8mm RoHS: Compliant | 2546 |
|
$0.3840 / $0.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.3820 | Buy Now |
CAD Models for LFXTAL035265 by IQD Frequency Products
Part Data Attributes for LFXTAL035265 by IQD Frequency Products
LFXTAL035265
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFXTAL035265IQD Frequency ProductsVS
-