Part Details for LFXTAL035266CUTT by IQD Frequency Products
Overview of LFXTAL035266CUTT by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LFXTAL035266CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL035266CUTT
|
Mouser Electronics | Crystals 24.0MHz 3.2 x 2.5 x 0.8mm RoHS: Compliant | 72 |
|
$0.3870 / $0.7500 | Buy Now |
DISTI #
24.00M-CFPX180
|
TME | Resonator: quartz, 24MHz, ±50ppm, 16pF, SMD, 3.4x2.7x0.8mm Min Qty: 1 | 605 |
|
$0.5880 / $1.4390 | Buy Now |
Part Details for LFXTAL035266CUTT
LFXTAL035266CUTT CAD Models
LFXTAL035266CUTT Part Data Attributes
|
LFXTAL035266CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL035266CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL035266CUTT
This table gives cross-reference parts and alternative options found for LFXTAL035266CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL035266CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM309S24000000BQIT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | LFXTAL035266CUTT vs CM309S24000000BQIT |
GSX49-4H/551DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX49-4H/551DF24.0MHZ |
GSX49-4H/553DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX49-4H/553DF24.0MHZ |
GSX-752B/554DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX-752B/554DF24.0MHZ |
GSX-752B/553DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX-752B/553DF24.0MHZ |
GSX49-4/554DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 2 PIN | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX49-4/554DF24.0MHZ |
GSX49-4H/552DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX49-4H/552DF24.0MHZ |
GSX49-4H/554DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX49-4H/554DF24.0MHZ |
GSX-752A/551DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | LFXTAL035266CUTT vs GSX-752A/551DF24.0MHZ |
HC49-4H/552DF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | LFXTAL035266CUTT vs HC49-4H/552DF24.0MHZ |